Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284541-2

Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284541-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Shrouded Header (4 Sides)3594
  • Mounting:
    Through Hole3586
  • Gender:
    HDR3578
  • Termination Method:
    Solder3593
  • Pitch:
    3.81 mm
  • Maximum Voltage Rating:
    3003584VAC
  • Maximum Current Rating:
    11/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284541-2 RoHS compliant?
Yes, 284541-2 is RoHS compliant.
What is the lead time for 284541-2?
The standard lead time for 284541-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200 can ship
MOQ for out of Stock Qty:
300
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$2.55
600
$1.58
900
$1.25
1,200 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!