Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284540-6

6 POS TERMI-BLOK 900 O.E. 3,5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6 POS TERMI-BLOK 900 O.E. 3,5
Search Keywords: 2845406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284540-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Mating Area Plating Material: Tin
Terminal Block Connector Type: Header
Packaging Quantity: 100
Number of Rows: 1
Stacked Levels: Without
Number of Positions: 6
Header Type: Partially Shrouded
Stacking Configuration: Side Stackable
Connector Mounting Type: Board Mount
Contact Current Rating (Max): 11 A
Connector System: Wire-to-Board
Housing Material: PA 66
Connector & Contact Terminates To: Printed Circuit Board
Contact Base Material: Phosphor Bronze
Centerline (Pitch): .138 in, 3.5 mm
Wire Size: 30 – 14 AWG, .05 – 2 mm²
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Primary Product Color: Green
Termination Method to Printed Circuit Board: Through Hole - Solder
Termination Post & Tail Length: .134 in, 3.4 mm
Product Orientation: Right Angle
Operating Voltage: 300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284540-6 RoHS compliant?
Yes, 284540-6 is RoHS compliant.
What is the lead time for 284540-6?
The standard lead time for 284540-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$3.27
200
$2.45
300
$2.29
400 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!