Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284540-4

4 POS TERMI-BLOK 900 O.E. 3,5

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS TERMI-BLOK 900 O.E. 3,5
Search Keywords: 2845404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284540-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Stacked Levels: Without
Terminal Block Connector Type: Header
Contact Base Material: Phosphor Bronze
Connector Mounting Type: Board Mount
Header Type: Partially Shrouded
Contact Mating Area Plating Material: Tin
Packaging Quantity: 150
Connector & Contact Terminates To: Printed Circuit Board
Housing Material: PA 66
Number of Positions: 4
Stacking Configuration: Side Stackable
Number of Rows: 1
Contact Current Rating (Max): 11 A
Connector System: Wire-to-Board
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Wire Size: 30 – 14 AWG, .05 – 2 mm²
Centerline (Pitch): .138 in, 3.5 mm
Circuit Application: Power & Signal
Termination Post & Tail Length: .134 in, 3.4 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Voltage: 300 VAC
Primary Product Color: Green
Product Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284540-4 RoHS compliant?
Yes, 284540-4 is RoHS compliant.
What is the lead time for 284540-4?
The standard lead time for 284540-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$1.238
600
$0.929
900
$0.867
1,200 +
$0.849
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!