- Home ›
- All Products›
- 284540-3
TE Connectivity / AMP Brand
284540-3
3 POS TERMI-BLOK 900 O.E. 3,5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3 POS TERMI-BLOK 900 O.E. 3,5
Search Keywords: 2845403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284540-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):11 A
-
Header Type:Partially Shrouded
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:200
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Stacked Levels:Without
-
Terminal Block Connector Type:Header
-
Number of Positions:3
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Operating Voltage:300 VAC
Frequently Asked Questions
Is 284540-3 RoHS compliant?
Yes, 284540-3 is RoHS compliant.
What is the lead time for 284540-3?
The standard lead time for 284540-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
400
$0.929
800
$0.697
1,200
$0.650
1,600 +
$0.637
Click for Quote
Log in
to unlock special pricing