- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284539-5
284539-5
TE Connectivity / AMP Brand
5 POS TERMI-BLOK 900 W.S.F. 3,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 POS TERMI-BLOK 900 W.S.F. 3,
Search Keywords: 2845395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284539-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
452
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
Order Increment:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$1.61
300
$1.58
600
$1.55
900
$1.54
1,200 +
$1.53
Click for Quote
Log in
to unlock special pricing