Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284539-4

4 POS TERMI-BLOK 900 W.S.F. 3,

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS TERMI-BLOK 900 W.S.F. 3,
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845394
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284539-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Contact Current Rating (Max): 11 A
Interlock: Without
Closed End: With
Number of Rows: 1
Housing Material: PA 66
Packaging Quantity: 150
Header Type: Shrouded
Voltage Rating: 300 VAC
Mounting Angle: Right Angle
Connector Mounting Type: Board Mount
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
Mating Angle: 90 °
Block Type: PCB Mount
Screwless Terminal Block: No
Housing Color: Green
Stacked Levels: Without
Contact Base Material: Phosphor Bronze
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .138 in, 3.5 mm
Threaded Flange: With
Contact Mating Area Plating Material: Tin
Number of Positions: 4
Terminal Block Connector Type: Header
Current Rating (Max): 11 A
Contact Mount: Through Hole
PCB Tail Length: .134 in, 3.4 mm
Wire Size: 30 – 14 AWG, .05 – 2 mm²
Circuit Application: Power & Signal
Screw Flange: With
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284539-4 RoHS compliant?
Yes, 284539-4 is RoHS compliant.
What is the lead time for 284539-4?
The standard lead time for 284539-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$5.12
900
$2.71
1,350
$1.91
1,800 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!