Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284539-3

3 POS TERMI-BLOK 900 W.S.F. 3,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 POS TERMI-BLOK 900 W.S.F. 3,
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • With Threaded Flange
  • Without Screw Flange
Search Keywords: 2845393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284539-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284539-3 RoHS compliant?
Yes, 284539-3 is RoHS compliant.
What is the lead time for 284539-3?
The standard lead time for 284539-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,291
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.84
50
$2.97
100
$2.94
200
$2.92
400
$2.90
600
$2.89
800 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!