- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84534-6
2-84534-6
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 26P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED V 26P
Product Highlights:
- 1.25 mm Centerline
- Bright Tin Contact Plating, Mating Area, Material
- .8 µm Contact Plating, Mating Area, Thickness
- 26 Positions
- PCB Termination Type = Through Hole
Search Keywords: 2845346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84534-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:FFC Connector
-
Number of Contacts:26
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:36.25 x 4.8 x 7.8 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
90
$0.643
270
$0.623
540
$0.610
1,080
$0.597
2,520
$0.582
5,040
$0.569
7,560
$0.561
10,080 +
$0.556
Click for Quote
Log in
to unlock special pricing