Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-84534-0

1.25MM FFC POST PLATED V 20P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1.25MM FFC POST PLATED V 20P
Product Highlights:
  • 1.25 mm Centerline
  • 20 Positions
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Through Hole
  • Contact Type = Top
Search Keywords: 2845340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-84534-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: FFC Connector
Number of Contacts: 20
Pitch: 2.5 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 1/Contact A
Dimension: 28.75 x 4.8 x 7.8 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-84534-0 RoHS compliant?
Yes, 2-84534-0 is RoHS compliant.
What is the lead time for 2-84534-0?
The standard lead time for 2-84534-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5225
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.317
1,000
$0.963
2,500
$0.837
5,225
$0.817
10,450
$0.797
15,675
$0.795
20,900 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!