- Home ›
- All Products›
- 2-84533-8
2-84533-8
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED H 28P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED H 28P
Product Highlights:
- 1.25 mm Centerline
- Number of Positions = 28
- PCB Mount Angle = Right Angle
- PCB Mount Style = Thru Hole
- Contact Type = Top
Search Keywords: 2845338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84533-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
PCB Mount Orientation:Right Angle
-
Packaging Method:Box
-
PCB Mount Retention Type:Kinked Solder Tails
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Location:Top
-
Contact Base Material:Phosphor Bronze
-
Circuit Identification Feature:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Product Type:Connector Assembly
-
Contact Type:Socket
-
PCB Mount Retention:With
-
Number of Rows:1
-
Packaging Quantity:800
-
Contact Current Rating (Max):1 A
-
Number of Positions:28
-
Contact Shape & Form:Single Beam
-
Operating Voltage:50 VAC
-
Housing Material:PBT GF
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Insertion Force Type:Non-ZIF
-
Contact Layout:Staggered Type A
-
Connector System:Flex-to-Board
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Centerline (Pitch):.049 in, 1.25 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector Width:.346 in, 8.8 mm
-
Connector Length:1.53 in, 38.74 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector Height:.189 in, 4.8 mm
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$2.033
10,000
$1.039
15,000
$0.707
20,000 +
$0.693
Click for Quote
Log in
to unlock special pricing