- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84533-6
2-84533-6
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED H 26P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED H 26P
Search Keywords: 2845336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84533-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:FPC Connector
-
Number of Contacts:26
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:36.25 x 8.6 x 4.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5175
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,175
$1.888
10,350
$0.964
15,525
$0.656
20,700 +
$0.643
Click for Quote
Log in
to unlock special pricing