- Home ›
- All Products›
- 284519-6
TE Connectivity / AMP Brand
284519-6
6P TERMIBLOK HDR DIR VITI 3
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6P TERMIBLOK HDR DIR VITI 3
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2845196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284519-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:6
-
Stacked Levels:Without
-
Number of Rows:1
-
Housing Material:PA 66
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:100
-
Contact Current Rating (Max):11 A
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Mounting Retention Type:Thread
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
Tools/3D Models
+
Frequently Asked Questions
Is 284519-6 RoHS compliant?
Yes, 284519-6 is RoHS compliant.
What is the lead time for 284519-6?
The standard lead time for 284519-6 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$4.90
200
$3.67
300
$3.43
400 +
$3.36
Click for Quote
Log in
to unlock special pricing