Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284519-5

5P TERMIBLOK HDR DIR VITI 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5P TERMIBLOK HDR DIR VITI 3
Search Keywords: 2845195
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284519-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284519-5 RoHS compliant?
Yes, 284519-5 is RoHS compliant.
What is the lead time for 284519-5?
The standard lead time for 284519-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.19
25
$4.05
50
$3.25
100
$3.22
150
$3.21
300
$3.19
450
$3.18
600 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!