- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284519-4
TE Connectivity / AMP Brand
284519-4
4P TERMIBLOK HDR DIR VITI 3
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4P TERMIBLOK HDR DIR VITI 3
Search Keywords: 2845194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284519-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 284519-4 RoHS compliant?
Yes, 284519-4 is RoHS compliant.
What is the lead time for 284519-4?
The standard lead time for 284519-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,600
can ship
MOQ for out of Stock Qty:
300
Order Increment:
150
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
300
$3.08
600
$1.90
900
$1.50
1,200 +
$1.47
Click for Quote
Log in
to unlock special pricing
Accessories