- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284519-3
284519-3
TE Connectivity / AMP Brand
3P TERMIBLOK HDR DIR VITI 3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P TERMIBLOK HDR DIR VITI 3
Search Keywords: 2845193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284519-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.727
25
$1.570
200
$1.404
400
$1.372
600
$1.353
1,000
$1.021
2,600
$1.001
5,000
$0.842
7,600 +
$0.832
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories