Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284519-2

2P TERMIBLOK HDR DIR VITI 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P TERMIBLOK HDR DIR VITI 3
Search Keywords: 2845192
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284519-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284519-2 RoHS compliant?
Yes, 284519-2 is RoHS compliant.
What is the lead time for 284519-2?
The standard lead time for 284519-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 974
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.339
100
$1.217
300
$1.170
600
$1.145
1,200
$1.122
2,700
$1.108
5,100
$0.944
7,500 +
$0.938
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!