- Home ›
- All Products›
- 284518-7
284518-7
TE Connectivity / AMP Brand
7P TERMIBLOK HDR DIR MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7P TERMIBLOK HDR DIR MODULE
Search Keywords: 2845187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284518-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Phosphor Bronze
-
Stacking Configuration:Side Stackable
-
Connector System:Wire-to-Board
-
Number of Positions:7
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):11 A
-
Packaging Quantity:100
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Terminal Block Connector Type:Header
-
Stacked Levels:Without
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Number of Rows:1
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Primary Product Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$3.13
200
$2.35
300
$2.19
400 +
$2.15
Click for Quote
Log in
to unlock special pricing