- Home ›
- All Products›
- 284518-5
TE Connectivity / AMP Brand
284518-5
5P TERMIBLOK HDR DIR MODULE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5P TERMIBLOK HDR DIR MODULE
Search Keywords: 2845185
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284518-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Connector Mounting Type: | Board Mount |
| Number of Rows: | 1 |
| Stacking Configuration: | Side Stackable |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Base Material: | Phosphor Bronze |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 150 |
| Contact Mating Area Plating Material: | Tin |
| Housing Material: | PA 66 |
| Contact Current Rating (Max): | 11 A |
| Number of Positions: | 5 |
| Terminal Block Connector Type: | Header |
| Stacked Levels: | Without |
| Header Type: | Partially Shrouded |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .15 in, 3.81 mm |
| Wire Size: | 30 – 14 AWG, .05 – 2 mm² |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Green |
| Termination Post & Tail Length: | .134 in, 3.4 mm |
| Operating Voltage: | 300 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Orientation: | Vertical |
Frequently Asked Questions
Is 284518-5 RoHS compliant?
Yes, 284518-5 is RoHS compliant.
What is the lead time for 284518-5?
The standard lead time for 284518-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
150
$2.13
300
$1.60
450
$1.49
600 +
$1.46
Click for Quote
Log in
to unlock special pricing