- Home ›
- All Products›
- 284518-4
TE Connectivity / AMP Brand
284518-4
4P TERMIBLOK HDR DIR MODULE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284518-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Stacked Levels: | Without |
| Terminal Block Connector Type: | Header |
| Contact Mating Area Plating Material: | Tin |
| Stacking Configuration: | Side Stackable |
| Contact Base Material: | Phosphor Bronze |
| Connector Mounting Type: | Board Mount |
| Connector System: | Wire-to-Board |
| Number of Rows: | 1 |
| Number of Positions: | 4 |
| Housing Material: | PA 66 |
| Packaging Quantity: | 150 |
| Contact Current Rating (Max): | 11 A |
| Header Type: | Partially Shrouded |
| Wire Size: | 30 – 14 AWG, .05 – 2 mm² |
| Operating Temperature Range: | -40 – 110 °C, -40 – 230 °F |
| Centerline (Pitch): | .15 in, 3.81 mm |
| Circuit Application: | Power & Signal |
| Product Orientation: | Vertical |
| Operating Voltage: | 300 VAC |
| Termination Post & Tail Length: | .134 in, 3.4 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Primary Product Color: | Green |