Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284518-3

3P TERMIBLOK HDR DIR MODULE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3P TERMIBLOK HDR DIR MODULE
Search Keywords: 2845183
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284518-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Packaging Method: Carton
Housing Material: PA 66
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 11 A
Packaging Quantity: 200
Number of Rows: 1
Stacking Configuration: Side Stackable
Contact Mating Area Plating Material: Tin
Terminal Block Connector Type: Header
Connector & Contact Terminates To: Printed Circuit Board
Stacked Levels: Without
Connector Mounting Type: Board Mount
Number of Positions: 3
Connector System: Wire-to-Board
Header Type: Partially Shrouded
Wire Size: 30 – 14 AWG, .05 – 2 mm²
Centerline (Pitch): .15 in, 3.81 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Termination Post & Tail Length: .134 in, 3.4 mm
Primary Product Color: Green
Termination Method to Printed Circuit Board: Through Hole - Solder
Product Orientation: Vertical
Operating Voltage: 300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284518-3 RoHS compliant?
Yes, 284518-3 is RoHS compliant.
What is the lead time for 284518-3?
The standard lead time for 284518-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.9718
400
$0.9694
600
$0.9283
1,000
$0.7060
2,600
$0.6480
5,000
$0.5520
7,600
$0.5251
10,000 +
$0.4789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!