- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284518-2
TE Connectivity / AMP Brand
284518-2
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 2845182
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284518-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Wire3594 to Board3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 3.81 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 3003584VAC |
| Maximum Current Rating: | 11/Contact A |
| Termination Method: | Solder3593 |
Frequently Asked Questions
Is 284518-2 RoHS compliant?
Yes, 284518-2 is RoHS compliant.
What is the lead time for 284518-2?
The standard lead time for 284518-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
300
$0.5084
600
$0.4925
1,200
$0.4705
2,700
$0.4440
5,100
$0.3678
7,500
$0.3669
10,200
$0.3278
15,000 +
$0.3191
Click for Quote
Log in
to unlock special pricing