Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284517-5

5P TERMIBLOK HDR DIR POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5P TERMIBLOK HDR DIR POL
Search Keywords: 2845175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284517-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284517-5 RoHS compliant?
Yes, 284517-5 is RoHS compliant.
What is the lead time for 284517-5?
The standard lead time for 284517-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
150
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$2.57
900
$1.59
1,350
$1.26
1,800 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!