Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284517-4

4P TERMIBLOK HDR DIR POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4P TERMIBLOK HDR DIR POL
Search Keywords: 2845174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284517-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284517-4 RoHS compliant?
Yes, 284517-4 is RoHS compliant.
What is the lead time for 284517-4?
The standard lead time for 284517-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately Buy all 68 in-stock or the regular minimum order quantity of 150
Stock lot only:
68
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0923
150
$0.9930
300
$0.9640
600
$0.9240
1,050
$0.8870
2,550
$0.8530
5,100
$0.7090
7,500
$0.7050
10,050 +
$0.6320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!