Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284517-2

2P TERMIBLOK HDR DIR POLAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P TERMIBLOK HDR DIR POLAR
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284517-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284517-2 RoHS compliant?
Yes, 284517-2 is RoHS compliant.
What is the lead time for 284517-2?
The standard lead time for 284517-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,901
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5070
600
$0.4866
1,200
$0.4663
2,700
$0.4426
5,100
$0.3652
7,500
$0.3543
10,200
$0.3126
15,000 +
$0.3041
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!