- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284516-8
284516-8
TE Connectivity / AMP Brand
8P TERMIBLOK HDR DIR C VITI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8P TERMIBLOK HDR DIR C VITI
Search Keywords: 2845168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284516-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.696
100
$3.360
300
$3.350
600
$2.060
900
$1.630
1,200 +
$1.600
Click for Quote
Log in
to unlock special pricing
Accessories