Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284516-6

6P TERMIBLOK HDR DIR C VITI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6P TERMIBLOK HDR DIR C VITI
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284516-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284516-6 RoHS compliant?
Yes, 284516-6 is RoHS compliant.
What is the lead time for 284516-6?
The standard lead time for 284516-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$4.90
200
$3.67
300
$3.43
400 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!