- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284516-4
284516-4
TE Connectivity / AMP Brand
4P TERMIBLOK HDR DIR C VITI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4P TERMIBLOK HDR DIR C VITI
Search Keywords: 2845164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284516-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,682
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$2.55
300
$2.54
450
$2.53
900
$1.56
1,350
$1.23
1,800 +
$1.21
Click for Quote
Log in
to unlock special pricing
Accessories