- Home ›
- All Products›
- 284515-3
TE Connectivity / AMP Brand
284515-3
3P TERMI-BLOK HDR DIR MODULE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3P TERMI-BLOK HDR DIR MODULE
Search Keywords: 2845153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284515-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Contact Current Rating (Max):11 A
-
Header Type:Partially Shrouded
-
Stacking Configuration:Side Stackable
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Magnesium
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.134 in, 3.4 mm
Tools/3D Models
+
Frequently Asked Questions
Is 284515-3 RoHS compliant?
Yes, 284515-3 is RoHS compliant.
What is the lead time for 284515-3?
The standard lead time for 284515-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
200
$0.9713
400
$0.9689
600
$0.9278
1,000
$0.7057
2,600
$0.6477
5,000
$0.5517
7,600
$0.5248
10,000 +
$0.4786
Click for Quote
Log in
to unlock special pricing