- Home ›
- All Products›
- 284515-2
TE Connectivity / AMP Brand
284515-2
2P TERMI-BLOK HDR DIR MODULE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2P TERMI-BLOK HDR DIR MODULE
Search Keywords: 2845152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284515-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):11 A
-
Connector Mounting Type:Board Mount
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Header Type:Partially Shrouded
-
Number of Rows:1
-
Number of Positions:2
-
Contact Base Material:Copper Magnesium
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
Tools/3D Models
+
Frequently Asked Questions
Is 284515-2 RoHS compliant?
Yes, 284515-2 is RoHS compliant.
What is the lead time for 284515-2?
The standard lead time for 284515-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
300
$0.5084
600
$0.4925
1,200
$0.4704
2,700
$0.4439
5,100
$0.3678
7,500
$0.3669
10,200
$0.3278
15,000 +
$0.3191
Click for Quote
Log in
to unlock special pricing