- Home ›
- All Products›
- 284514-7
284514-7
TE Connectivity / AMP Brand
7 POS TERMI-BLOK HDR DIR. POL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS TERMI-BLOK HDR DIR. POL.
Search Keywords: 2845147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284514-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Block Connector Type:Header
-
Packaging Quantity:100
-
Packaging Method:Carton
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):11 A
-
Number of Positions:7
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
300
$2.34
600
$1.45
900
$1.14
1,200 +
$1.12
Click for Quote
Log in
to unlock special pricing