Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284514-6

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole
Search Keywords: 2845146
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284514-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284514-6 RoHS compliant?
Yes, 284514-6 is RoHS compliant.
What is the lead time for 284514-6?
The standard lead time for 284514-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
On Order:
2,000   can ship 1/6/27
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.94
300
$2.75
500
$2.64
1,000
$2.52
2,500
$2.51
5,000
$2.50
7,500
$2.49
10,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!