Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284514-4

4 POS TERMI-BLOK HDR DIR. POL.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS TERMI-BLOK HDR DIR. POL.
Search Keywords: 2845144
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284514-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284514-4 RoHS compliant?
Yes, 284514-4 is RoHS compliant.
What is the lead time for 284514-4?
The standard lead time for 284514-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,055
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
150
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!