- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284514-2
TE Connectivity / AMP Brand
284514-2
2 POS TERMI-BLOK HDR DIR. POL.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2 POS TERMI-BLOK HDR DIR. POL.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2845142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284514-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 284514-2 RoHS compliant?
Yes, 284514-2 is RoHS compliant.
What is the lead time for 284514-2?
The standard lead time for 284514-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,348
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
300
$0.4819
600
$0.4720
1,200
$0.4621
2,700
$0.4505
5,100
$0.3132
7,500
$0.3094
10,200
$0.2810
15,000 +
$0.2775
Click for Quote
Log in
to unlock special pricing
Accessories