Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284513-5

5 POS TERMI-BLOK HDR 900 POL.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS TERMI-BLOK HDR 900 POL.
Search Keywords: 2845135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284513-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284513-5 RoHS compliant?
Yes, 284513-5 is RoHS compliant.
What is the lead time for 284513-5?
The standard lead time for 284513-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 997
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.61
300
$1.60
600
$1.20
900
$1.12
1,200 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!