- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284513-4
TE Connectivity / AMP Brand
284513-4
4 POS TERMI-BLOK HDR 900 POL.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284513-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A