Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284513-3

3 POS TERMI-BLOK HDR 900 POL.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 POS TERMI-BLOK HDR 900 POL.
Search Keywords: 2845133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284513-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284513-3 RoHS compliant?
Yes, 284513-3 is RoHS compliant.
What is the lead time for 284513-3?
The standard lead time for 284513-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,551
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.4200
400
$1.0700
600
$0.9965
800 +
$0.9761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!