- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284512-8
TE Connectivity / AMP Brand
284512-8
8 POS TERMI-BLOK HDR 900 POLAR
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284512-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.5 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 11/Contact A |
| Termination Method: | Solder |