Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284512-6

6 POS TERMI-BLOK HDR 900 POLAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6 POS TERMI-BLOK HDR 900 POLAR
Search Keywords: 2845126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284512-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284512-6 RoHS compliant?
Yes, 284512-6 is RoHS compliant.
What is the lead time for 284512-6?
The standard lead time for 284512-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,073
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.848
300
$1.733
500
$1.680
1,000
$1.607
2,500
$1.512
5,000
$1.036
7,500
$1.006
10,000 +
$0.907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!