Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284512-3

3 POS TERMI-BLOK HDR 900 POLAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 POS TERMI-BLOK HDR 900 POLAR
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284512-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284512-3 RoHS compliant?
Yes, 284512-3 is RoHS compliant.
What is the lead time for 284512-3?
The standard lead time for 284512-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,564
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5583
200
$0.5075
400
$0.4973
1,000
$0.4838
2,600
$0.4697
5,000
$0.4601
7,600
$0.4526
10,000
$0.4128
15,000 +
$0.4073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!