- Home ›
- All Products›
- 284511-7
284511-7
TE Connectivity / AMP Brand
7 POS TERMI-BLOK PLUG C. VITI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS TERMI-BLOK PLUG C. VITI
Search Keywords: 2845117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284511-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:PA 66
-
Screw Plating Material:Nickel
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):11 A
-
Packaging Quantity:100
-
Wire Protection:With
-
Number of Rows:1
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Number of Positions:7
-
Contact Base Material:Phosphor Bronze
-
Terminal Block Connector Type:Plug
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
-
Mounting Retention Type:Screw Mount , Thread
-
Wire Entry Angle:180°
-
Thread Size:M2
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Wire Entry Location:Side
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$13.98
200
$8.60
300
$6.81
400 +
$6.67
Click for Quote
Log in
to unlock special pricing