Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284511-2

2 POS TERMI-BLOK PLUG C. VITI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 POS TERMI-BLOK PLUG C. VITI
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284511-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284511-2 RoHS compliant?
Yes, 284511-2 is RoHS compliant.
What is the lead time for 284511-2?
The standard lead time for 284511-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
1,200 can ship
Stock lot only:
8
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.753
10
$5.230
50
$5.220
100
$5.200
300
$5.190
600
$3.190
900
$2.530
1,200 +
$2.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!