Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284510-7

7P TERMI-BLOK PLUG CON VITI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
7P TERMI-BLOK PLUG CON VITI
Search Keywords: 2845107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284510-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 7
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284510-7 RoHS compliant?
Yes, 284510-7 is RoHS compliant.
What is the lead time for 284510-7?
The standard lead time for 284510-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,651
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$23.57
25
$23.51
50
$23.45
100
$23.40
200
$12.38
300
$8.71
400 +
$8.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!