Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284510-5

Conn Eurostyle Block PL 5 POS 3.5mm Solder RA Thru-Hole 11A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block PL 5 POS 3.5mm Solder RA Thru-Hole 11A/Contact
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2845105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284510-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284510-5 RoHS compliant?
Yes, 284510-5 is RoHS compliant.
What is the lead time for 284510-5?
The standard lead time for 284510-5 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
On Order:
1,200   can ship 9/21/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.01
25
$6.39
50
$5.78
100
$5.18
150
$5.16
300
$4.85
450
$4.84
600 +
$4.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!