Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284510-3

3P TERMI-BLOK PLUG CON VITI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3P TERMI-BLOK PLUG CON VITI
Search Keywords: 2845103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284510-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284510-3 RoHS compliant?
Yes, 284510-3 is RoHS compliant.
What is the lead time for 284510-3?
The standard lead time for 284510-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 816
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.95
25
$6.20
200
$5.44
400
$5.43
600
$5.42
1,000
$5.05
2,600
$5.04
5,000 +
$4.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!