Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284509-6

6P TERMI-BLOK STACK 3,8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6P TERMI-BLOK STACK 3,8
Search Keywords: 2845096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284509-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Screw Material: Brass
Contact Base Material: Phosphor Bronze
Screw Plating Material: Nickel
Housing Material: PA 66
Stacking Configuration: Side Stackable
Number of Rows: 1
Terminal Block Connector Type: Plug
Wire Protection: With
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Packaging Quantity: 100
Number of Positions: 6
Contact Current Rating (Max): 11 A
Centerline (Pitch): .15 in, 3.81 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Wire Size: 30 – 14 AWG, .05 – 2 mm²
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Thread Size: M2
Wire Entry Angle: 180°
Operating Voltage: 300 VAC
Wire Entry Location: Side
Product Orientation: Right Angle
Primary Product Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284509-6 RoHS compliant?
Yes, 284509-6 is RoHS compliant.
What is the lead time for 284509-6?
The standard lead time for 284509-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$10.66
200
$6.56
300
$5.19
400 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!