- Home ›
- All Products›
- 284509-5
TE Connectivity / AMP Brand
284509-5
5P TERMI-BLOK PLUG STACK 3,8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5P TERMI-BLOK PLUG STACK 3,8
Product Highlights:
- Connector
- Connector Type = Plug
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2845095
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284509-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Terminal Block Connector Type: | Plug |
| Screw Material: | Brass |
| Connector System: | Wire-to-Board |
| Wire Protection: | With |
| Number of Positions: | 5 |
| Contact Base Material: | Phosphor Bronze |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material: | Tin |
| Packaging Quantity: | 150 |
| Housing Material: | PA 66 |
| Stacking Configuration: | Side Stackable |
| Contact Current Rating (Max): | 11 A |
| Screw Plating Material: | Nickel |
| Wire Size: | 30 – 14 AWG, .05 – 2 mm² |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .15 in, 3.81 mm |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Wire Entry Location: | Side |
| Operating Voltage: | 300 VAC |
| Primary Product Color: | Green |
| Wire Entry Angle: | 180° |
| Thread Size: | M2 |
| Product Orientation: | Right Angle |
Tools/3D Models
+
Frequently Asked Questions
Is 284509-5 RoHS compliant?
Yes, 284509-5 is RoHS compliant.
What is the lead time for 284509-5?
The standard lead time for 284509-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
150
$6.64
300
$4.09
450
$3.24
600 +
$3.17
Click for Quote
Log in
to unlock special pricing