- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284507-7
284507-7
TE Connectivity / AMP Brand
7 POS TERMI-BLOK PLUG STAC 3,8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
7 POS TERMI-BLOK PLUG STAC 3,8
Search Keywords: 2845077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284507-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
142
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$9.72
25
$9.69
50
$9.67
100
$9.65
200
$5.94
300
$4.70
400 +
$4.60
Click for Quote
Log in
to unlock special pricing