Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284507-5

5 POS TERMI-BLOK PLUG STAC 3,8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS TERMI-BLOK PLUG STAC 3,8
Search Keywords: 2845075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284507-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    3.81 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284507-5 RoHS compliant?
Yes, 284507-5 is RoHS compliant.
What is the lead time for 284507-5?
The standard lead time for 284507-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Can Ship immediately
Manufacturer Stock:
2,400 can ship
Minimum Order Quantity:
10
10 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.28
150
$3.05
300
$2.83
600
$2.68
1,050
$2.56
2,550
$2.55
5,100 +
$2.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!