Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284507-3

3 POS TERMI-BLOK PLUG STAC 3,8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 POS TERMI-BLOK PLUG STAC 3,8
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2845073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284507-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 3.81 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284507-3 RoHS compliant?
Yes, 284507-3 is RoHS compliant.
What is the lead time for 284507-3?
The standard lead time for 284507-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,781
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.51
400
$1.49
600
$1.40
1,000
$1.34
2,600
$1.33
5,000
$1.32
7,600
$1.31
10,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!