- Home ›
- All Products›
- 284506-9
TE Connectivity / AMP Brand
284506-9
9 POS TERMI-BLOK PLUG STACK 3,
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
9 POS TERMI-BLOK PLUG STACK 3,
Search Keywords: 2845069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284506-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Current Rating (Max):11 A
-
Screw Plating Material:Nickel
-
Packaging Quantity:100
-
Packaging Method:Loose Piece
-
Terminal Block Connector Type:Plug
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Housing Material:PA 66
-
Number of Rows:1
-
Number of Positions:9
-
Stacking Configuration:Side Stackable
-
Wire Protection:With
-
Connector System:Wire-to-Board
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Wire Entry Angle:180°
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Thread Size:M2
-
Wire Entry Location:Side
Frequently Asked Questions
Is 284506-9 RoHS compliant?
Yes, 284506-9 is RoHS compliant.
What is the lead time for 284506-9?
The standard lead time for 284506-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$15.07
200
$9.27
300
$7.34
400 +
$7.20
Click for Quote
Log in
to unlock special pricing